The HA6090GH is a 4-pin solid state relay with a maximum output voltage of 660V RMS and a maximum output current of 90A RMS. It has a maximum input voltage of 280V RMS and a maximum input current of 10A. The relay has a peak non-repetitive surge current of 1200A and a maximum turn-off time of 30ms. It operates over a temperature range of -40°C to 80°C and has a minimum I/O isolation voltage of 4000V RMS.
Checking distributor stock and pricing after the page loads.
Crydom HA6090GH technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 10mA |
| Peak Non-Repetitive Surge Current | 1200A |
| Maximum Output Current | 90(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.