Solid State Relay 270V AC-IN 0.15A 280V AC-OUT
Crydom HAC24A150PH-10 technical specifications.
| Maximum Input Voltage | 270V |
| Maximum Output Voltage | 280V |
| Maximum Output Current | 0.15A |
| Input Type | AC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.