The HAC24D150P is a solid state relay with a maximum input voltage of 32V and a maximum output voltage of 280V. It has a maximum output current of 0.15A and is a 1-Form-A circuit arrangement. The relay has a maximum turn-off time and turn-on time of 8.33ms. It operates within a temperature range of -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
Crydom HAC24D150P technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 280V |
| Maximum Output Current | 0.15A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.