The HAC24D150PH is a solid state relay with a triac output device, suitable for AC and DC applications. It has a maximum input voltage of 32V and a maximum output current of 0.15A. The relay has a maximum operating temperature range of -30 to 80 degrees Celsius. It is designed for use in DC input applications and has a maximum turn-off and turn-on time of 8.33ms. The HAC24D150PH is a 1-form-A circuit arrangement relay.
Checking distributor stock and pricing after the page loads.
Crydom HAC24D150PH technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 280V |
| Maximum Output Current | 0.15A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.