The HAC60B150P is a solid state relay with a maximum input voltage of 140V and a maximum output voltage of 660V. It has a maximum output current of 150mA and a circuit arrangement of 1 Form A. The relay operates within a temperature range of -30°C to 80°C. It is designed for AC applications and features a triac output device.
Checking distributor stock and pricing after the page loads.
Crydom HAC60B150P technical specifications.
| Maximum Input Voltage | 140V |
| Maximum Output Voltage | 660V |
| Maximum Output Current | 0.15A |
| Input Type | AC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |