
Solid State Relay featuring 110A RMS load current and 530V AC output voltage. DC input control voltage up to 32V. Offers 4kV isolation voltage and operates across a -40°C to 80°C temperature range. Chassis or screw mountable with screw termination. RoHS compliant.
Crydom HD48110 technical specifications.
| Control Voltage | 32V |
| Depth | 58.4mm |
| Height | 23mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 110A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 110A |
| Max Output Voltage | 530V |
| Max Surge Current | 1.5kA |
| Mount | Chassis, Screw |
| Output Voltage | 530V |
| Outside Diameter | 4.4mm |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| RMS Current (Irms) | 110A |
| RoHS Compliant | Yes |
| Series | 1-110 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HD48110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
