The HD48110KGHT is a solid state relay with a maximum input voltage of 32V and a maximum output voltage of 530V RMS. It features a maximum input current of 2.5A and a peak non-repetitive surge current of 1500A. The relay has a maximum output current of 110A RMS and is designed for DC input with an AC output. It has a maximum turn-off time of 8.33ms and a maximum turn-on time of 8.33ms. The HD48110KGHT is a 1 Form A circuit arrangement with a maximum off-state leakage current of 10,000A RMS. It operates within a temperature range of -40 to 80 degrees Celsius and has a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
Crydom HD48110KGHT technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 2.5mA |
| Peak Non-Repetitive Surge Current | 1500A |
| Maximum Output Current | 110(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.