Solid State Relay 2.5mA 32V DC-IN 125A 530V AC-OUT 4-Pin
Crydom HD48125KGHT technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crydom HD48125KGHT to view detailed technical specifications.
No datasheet is available for this part.