The HD48125PHT-10 is a 4-pin solid state relay with a maximum input voltage of 32V and maximum output voltage of 530V RMS. It features a maximum input current of 2.5A and a peak non-repetitive surge current of 140A. The relay has a maximum off-state leakage current of 10mA RMS and a maximum turn-off time of 8.33ms. It operates within a temperature range of -40 to 80 degrees Celsius. The HD48125PHT-10 is designed for use in AC and DC applications.
Checking distributor stock and pricing after the page loads.
Crydom HD48125PHT-10 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 2.5mA |
| Peak Non-Repetitive Surge Current | 140A |
| Maximum Output Current | 125(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.