The HD4825T-10 is a solid state relay with a maximum output voltage of 530V RMS and a maximum output current of 25A RMS. It has a maximum input voltage of 32V and an I/O isolation voltage of 4000V RMS. The relay has a maximum turn-on time and turn-off time of 8.33ms and operates over a temperature range of -40 to 80 degrees Celsius. It is a 1 Form B circuit arrangement with a maximum off-state leakage current of 10mA RMS. The relay has a 4-pin package and is suitable for AC and DC output applications.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 2.5mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |