The HD4850F-10 is a solid state relay with a maximum input voltage of 32V and maximum output voltage of 530V RMS. It has a maximum input current of 12A and maximum output current of 50A RMS. The relay is designed for DC input and AC output, with a 1-Form-B circuit arrangement. It operates within a temperature range of -40°C to 80°C and features 4-pin construction.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 12mA |
| Maximum Output Current | 50(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |