
Solid State Relay (SSR) with 32V DC control input and 75A AC output. Features a 530V AC maximum output voltage and 2mA input current. Designed for panel or chassis mounting with screw termination. Rated for 75A load current and offers 4kV isolation. Operates across a temperature range of -40°C to 80°C. RoHS compliant.
Crydom HD4875 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 32V |
| Current Rating | 75A |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 2mA |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 75A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Voltage | 530V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Screw |
| Thickness | 19.8mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HD4875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
