Sign in to ask questions about the Crydom HD4890-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HD4890-10 technical specifications.
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 12mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Output Voltage | 530V |
| Max Power Dissipation | 500mW |
| Mount | Panel, Chassis Mount, Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HD4890-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
