
AC & DC Output Solid State Relay, featuring a 90A load current capacity and a maximum output voltage of 660V AC. This relay operates with a 32V DC control voltage and a 2mA input current. It offers 4kV isolation voltage and is RoHS compliant. Mounting is via panel or screw, with screw termination. Operating temperature range is -40°C to 80°C.
Crydom HD6090 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 32V |
| Current Rating | 90A |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 2mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Output Voltage | 660V |
| Mount | Panel, Screw |
| Output Current | 90A |
| Output Voltage | 660V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HA / HD Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HD6090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
