
The HD6090-10 is a solid state relay from Crydom with a maximum output current of 90A and a maximum output voltage of 660V. It features a SPST throw configuration and is designed for panel and chassis mount applications with screw termination. The relay is compliant with RoHS regulations and is available in a RoHS compliant, plastic package-4. It is part of the HD60 series and is suitable for use in a variety of applications.
Crydom HD6090-10 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Output Current | 90A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HD60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HD6090-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
