The HD6090KPG-10 is a 4-pin solid state relay with a maximum input voltage of 32V DC and an output voltage of 660V RMS. It can handle a maximum output current of 90A RMS and has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. The relay has a circuit arrangement of 1 Form B and a maximum off-state leakage current of 1000 RMS. It is designed for use in applications where high voltage and current are required.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 12mA |
| Peak Non-Repetitive Surge Current | 1200A |
| Maximum Output Current | 90(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |