This 4-pin solid state relay from Crydom features an AC input and a DC output with a maximum voltage of 72V and a maximum current of 160mA RMS. The relay has a maximum turn-off time of 9.2ms and a maximum turn-on time of 4ms. It can operate in temperatures ranging from -30 to 80°C and has an I/O isolation voltage of 2500V RMS.
Crydom HDC100A160 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 104 |
| Package Width (mm) | 73.5 |
| Package Height (mm) | 43.1 |
| Seated Plane Height (mm) | 43.1 |
| Mounting | Screw |
| Maximum Input Voltage | 140V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 72V |
| Maximum Input Current | 33mA |
| Peak Non-Repetitive Surge Current | 470A |
| Maximum Output Current | 160(RMS)A |
| Input Type | AC |
| Output Type | DC |
| Maximum Turn-Off Time | 9.2ms |
| Maximum Turn-On Time | 4ms |
| Maximum Off-State Leakage Current | 150uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom HDC100A160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.