The HDC100D160H is a solid state relay from Crydom with a maximum output voltage of 72V and a maximum output current of 160mA. It has a maximum input voltage of 32V and a maximum input current of 45mA. The relay has a minimum operating temperature of -30°C and a maximum operating temperature of 80°C. It is isolated with a 2500V RMS I/O isolation voltage and has a maximum turn-on time of 0.0085ms and a maximum turn-off time of 0.33ms.
Crydom HDC100D160H technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 104 |
| Package Width (mm) | 73.5 |
| Package Height (mm) | 43.1 |
| Seated Plane Height (mm) | 43.1 |
| Mounting | Screw |
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 72V |
| Maximum Input Current | 45mA |
| Peak Non-Repetitive Surge Current | 470A |
| Maximum Output Current | 160(RMS)A |
| Input Type | DC |
| Output Type | DC |
| Maximum Turn-Off Time | 0.33ms |
| Maximum Turn-On Time | 0.0085ms |
| Maximum Off-State Leakage Current | 150uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Crydom HDC100D160H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.