
The HDC200D160 is a solid state relay with a maximum input voltage of 32V and a maximum output current of 160RMS. It features a screw mount and operates within a temperature range of -30 to 80°C. The relay has a maximum turn-off time of 0.405ms and a maximum turn-on time of 0.012ms. It also has a maximum off-state leakage current of 200μA.
Crydom HDC200D160 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 104 |
| Package Width (mm) | 73.5 |
| Package Height (mm) | 43.1 |
| Seated Plane Height (mm) | 43.1 |
| Mounting | Screw |
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 150V |
| Maximum Input Current | 45mA |
| Peak Non-Repetitive Surge Current | 1600A |
| Maximum Output Current | 160(RMS)A |
| Input Type | DC |
| Output Type | DC |
| Maximum Turn-Off Time | 0.405ms |
| Maximum Turn-On Time | 0.012ms |
| Maximum Off-State Leakage Current | 200uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom HDC200D160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.