
Panel mount extruded heatsink with 0.5°C/W natural thermal resistance. Constructed from anodized aluminum, this passive component features a black finish and measures 152.4mm in length, 124.4mm in width, and 88.9mm in height. Designed for panel mounting, it is lead-free and suitable for general applications.
Sign in to ask questions about the Crydom HS053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HS053 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 152.4mm |
| Finish | Anodized |
| Height | 88.9mm |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Material | Aluminium |
| Mount | Panel |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 10 |
| Primary Type | EXTRUDED |
| Reach SVHC Compliant | Unknown |
| Series | HS |
| Type | Passive |
| Weight | 3.14lb |
| Width | 124.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
