Crydom HS053-D24125 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 25A |
| Height | 88.9mm |
| Input Current | 3.4mA |
| Length | 152.4mm |
| Load Current | 82.5A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Passive |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS053-D24125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.