Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom HS053-HD60125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 32V |
| Current Rating | 25A |
| Height | 88.9mm |
| Input Current | 2mA |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Mount | Panel |
| Output Voltage | 530V |
| RoHS Compliant | Yes |
| Series | 9 - HS Series |
| Throw Configuration | SPST |
| Type | Passive |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS053-HD60125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
