
Panel mount passive heat sink, constructed from aluminum, features a natural thermal resistance of 0.7°C/W. This component measures 139.7mm in length, 66.8mm in height, and 120.1mm in width, with a depth of 120.1mm. It is RoHS compliant and designed for panel mounting applications.
Sign in to ask questions about the Crydom HS072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HS072 technical specifications.
| Body Material | Aluminium |
| Package/Case | 120 |
| Depth | 120.1mm |
| Height | 66.8mm |
| Lead Free | Lead Free |
| Length | 139.7mm |
| Material | Aluminium |
| Mount | Panel |
| Natural Thermal Resistance | 0.7°C/W |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HS |
| Type | Passive |
| Weight | 1.16lb |
| Width | 120.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
