Crydom HS103-D53TP25D technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 55A |
| Height | 60.2mm |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 55A |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 1.2kA |
| Mount | DIN Rail |
| On-state Resistance-Max | 450R |
| Output Voltage | 530V |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 55A |
| Series | HS Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | General Purpose |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS103-D53TP25D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.