Crydom HS103DR-D53TP25D technical specifications.
| Depth | 76.2mm |
| Height | 99.2mm |
| Length | 132.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 22 - HS Series |
| Termination | Screw |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS103DR-D53TP25D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.