
The HS151DR-84134910 is a solid state relay with a load current of 25A, operating within a temperature range of -20°C to 80°C. It is available in a bulk packaging with 10 units per package. The relay is designed for DIN rail mount and features a screw termination. It is part of the HS series and has a SPST throw configuration.
Crydom HS151DR-84134910 technical specifications.
| Depth | 81mm |
| Height | 133.4mm |
| Length | 45mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | HS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS151DR-84134910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.