Crydom HS151DR-H12WD4890 technical specifications.
| Depth | 81mm |
| Height | 133.4mm |
| Length | 45mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS151DR-H12WD4890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
