Solid State Relay 3.4mA 32V DC-IN 36A 280V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Crydom HS172-D2450 technical specifications.
| Current Rating | 36A |
| Depth | 85.3mm |
| Height | 40.6mm |
| Input Current | 3.4mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 104.7mm |
| Load Current | 36A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Chassis, Screw |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9 - HS Series |
| Throw Configuration | SPST |
| Width | 85.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
