Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom HS172-HD6050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HS172-HD6050 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 50A |
| Depth | 85.3mm |
| Height | 40.6mm |
| Input Type | DC |
| Length | 104.7mm |
| Load Current | 36A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9 - HS Series |
| Termination | Screw |
| Width | 85.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS172-HD6050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
