
The HS201 relay is a passive, aluminum panel mount device with a natural thermal resistance of 2°C/W. It measures 45mm in depth and width, and 80mm in height. The relay is made of aluminum and is lead-free compliant. It is available in a package quantity of 10 units.
Sign in to ask questions about the Crydom HS201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HS201 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Depth | 45mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 81mm |
| Material | Aluminium |
| Mount | Panel |
| Natural Thermal Resistance | 2°C/W |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | HS |
| Type | Passive |
| Weight | 0.71lb |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
