The HS201DR-H12WD4850 is a solid state relay with a maximum input voltage of 32V DC and an I/O isolation voltage of 4000V RMS. It has a maximum output voltage of 660V RMS and a maximum output current of 38A RMS. The relay operates within a temperature range of -40 to 80 degrees Celsius. It is a 4-pin device with a DC input type and an AC output type.
Checking distributor stock and pricing after the page loads.
Crydom HS201DR-H12WD4850 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 10(Typ)mA |
| Maximum Output Current | 38(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
No datasheet is available for this part.