Crydom HS201DR-HD6050 technical specifications.
| Height | 80mm |
| Length | 97mm |
| Mount | DIN Rail |
| RoHS Compliant | Yes |
| Series | HS201DR |
| Type | Passive |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS201DR-HD6050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.