Sign in to ask questions about the Crydom HS251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HS251 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Depth | 52.3mm |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 85.3mm |
| Material | Aluminium |
| Mount | Panel |
| Natural Thermal Resistance | 2.5°C/W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HS |
| Type | Passive |
| Weight | 0.22lb |
| Width | 52.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
