
Solid State Relay (SSR) with DC input and AC output. Features a 32V DC control voltage and 3.4mA input current. Delivers a 28A load current at up to 280V AC output voltage. Offers 4kV isolation voltage and operates across a -40°C to 80°C temperature range. Panel and chassis mountable with screw termination. Approvals include UL, CSA, VDE, and CE.
Crydom HS251-D2450 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 32V |
| Current Rating | 50A |
| Depth | 52.3mm |
| Height | 67.5mm |
| Input Current | 3.4mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 85.3mm |
| Load Current | 28A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Chassis, Screw |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 58.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS251-D2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
