
The HS301DR-84137010 is a solid state relay with a load current rating of 25A, operating within a temperature range of -20°C to 80°C. It is designed for DIN rail mounting and features a screw termination. This relay is part of the HS series and is available in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Crydom HS301DR-84137010 technical specifications.
| Depth | 81mm |
| Height | 79.2mm |
| Length | 45mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | HS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
