Crydom HS301DR-HD6025 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 25A |
| Depth | 45mm |
| Height | 40mm |
| Length | 97mm |
| Load Current | 24A |
| Max Surge Current | 250A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 24A |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | General Purpose, Passive |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS301DR-HD6025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
