Crydom HS351DR technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 81mm |
| Finish | Anodized |
| Height | 45mm |
| Lead Free | Lead Free |
| Length | 81mm |
| Material | Aluminium |
| Mount | DIN Rail |
| Natural Thermal Resistance | 3.5°C/W |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HS |
| Type | Passive |
| Weight | 0.4lb |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom HS351DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
