Sign in to ask questions about the Crydom HS501DR-D2425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HS501DR-D2425 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Yellow |
| Control Voltage | 32V |
| Current Rating | 10A |
| Depth | 45.7mm |
| Height | 26.5mm |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 79.9mm |
| Load Current | 10A |
| Max Surge Current | 250A |
| Mount | DIN Rail |
| Output Voltage | 280V |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Series | HS501DR |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | General Purpose, Passive |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS501DR-D2425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
