
Single-channel I/O relay module featuring 6mA input current and 140V AC/DC maximum input voltage. This general-purpose relay module offers a 50mA output current at 30V and operates within a -30°C to 80°C temperature range. Designed for through-hole or plug-in mounting with PC pin termination, it boasts UL, CSA, and CE approvals. The module has a 20ms turn-on delay and a 30ms turn-off delay, with a 10mA load current rating.
Crydom IAC5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 31.8mm |
| Height | 31.7mm |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 10mA |
| Max Input Current | 2.5mA |
| Max Input Voltage (AC) | 140V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage (DC) | 140V |
| Min Input Voltage (DC) | 90V |
| Max Input Voltage | 140V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Output Current | 50mA |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Standard Series |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 140V |
| Weight | 31.2g |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom IAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
