Crydom IDC24 technical specifications.
| Package/Case | Module |
| Color | White |
| Current Rating | 34mA |
| Height | 31.7mm |
| Input Current | 16mA |
| Lead Free | Lead Free |
| Load Current | 10mA |
| Max Input Voltage (DC) | 3.232kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Output Current | 10mA |
| Output Voltage | 24V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | IDC |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom IDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.