
DC input module for solid-state relay applications. Features a 5VDC output voltage and 50mA maximum output current. Operates with a 32VDC maximum input voltage and 34mA maximum input current. This module offers 1ms turn-on and turn-off delay times and is RoHS compliant. Designed for through-hole or plug-in mounting with PC pin termination.
Crydom IDC5 technical specifications.
| Package/Case | Module |
| Color | White |
| Depth | 31.8mm |
| Height | 31.7mm |
| Input Current | 16mA |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 18mA |
| Max Input Current | 34mA |
| Max Input Voltage (AC) | 32V |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | Through Hole, Plug-In |
| Output Current | 18mA |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | IDC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 32V |
| Weight | 31.2g |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom IDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.