
AC-DC Regulated Power Supply Module,
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Quad |
| Turn-Off Delay Time | 0.1ms |
| Turn-On Delay Time | 0.05ms |
| RoHS | Compliant |