Power Transformer 3000Vrms 3VA 8 Terminal Solder Tag Flange Mount
Checking distributor stock and pricing after the page loads.
Crydom L003C24E technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3000Vrms |
| Mounting | Flange Mount |
| Lead Style | Solder Tag |
| Number of Terminals | 8 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |