
The L321F is a 15A 400V FLANGE MOUNT SCR Power Module from Crydom. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The module is lead free and RoHS compliant. It is rated for 15A RMS current and 400V DC rated voltage.
Sign in to ask questions about the Crydom L321F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom L321F technical specifications.
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Crydom L321F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
