
Solid State Relay (SSR) with 1.5A AC output current and 280V AC maximum output voltage. Features a 10V DC input voltage and 15mA input current. This SPST relay offers 2.5kV isolation voltage and operates within a -40°C to 80°C temperature range. Designed for PCB mounting with through-hole termination, it is RoHS compliant and lead-free.
Crydom LC241 technical specifications.
| Approvals | UL |
| Capacitance | 8pF |
| Package/Case | SIP |
| Control Voltage | 10V |
| Current Rating | 1.5A |
| Depth | 5.1mm |
| Height | 12.7mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Load Current | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 280V |
| Mount | Through Hole, PCB |
| Output Current | 1.5A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LC241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
