Crydom LCB110 technical specifications.
| Input Type | DC |
| Max Input Current | 50mA |
| Max Output Current | 330mA |
| Max Output Voltage | 350V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom LCB110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
