
Solid State Relay (SSR) with 25A AC output and 530V AC maximum output voltage. Features a 9mA DC input current rating and 32V DC maximum input voltage. This through-hole mount module offers 2.5kV isolation voltage and operates within a -30°C to 80°C temperature range. It is UL and CE approved, RoHS compliant, and lead-free.
Sign in to ask questions about the Crydom LR1200480D25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom LR1200480D25 technical specifications.
| Approvals | UL, CE |
| Capacitance | 8pF |
| Package/Case | Module |
| Current Rating | 25A |
| Height | 12.7mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 25A |
| Max Output Voltage | 530V |
| Mount | Through Hole, PCB |
| Output Current | 25A |
| Package Quantity | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LR |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LR1200480D25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
