AC & DC Output Solid State Relay, featuring a 25A load current rating and a maximum output voltage of 530V AC. This SPST relay accepts a 32V DC input with a 9mA input current and operates within a temperature range of -30°C to 80°C. The module package, designed for through-hole or PCB mounting with solder termination, offers a low 8pF capacitance. Approvals include UL and CE, with RoHS compliance and lead-free construction.
Crydom LR1200480D25R technical specifications.
| Approvals | UL, CE |
| Capacitance | 8pF |
| Package/Case | Module |
| Current Rating | 25A |
| Height | 12.7mm |
| Input Current | 15mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 25A |
| Max Output Voltage | 530V |
| Mount | Through Hole, PCB |
| Package Quantity | 14 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LR |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LR1200480D25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
