
AC & DC Output Solid State Relay featuring a 40A load current and 530V maximum output voltage. This SPST relay accepts a 9mA DC input signal, with a maximum input current of 15mA. Designed for through-hole mounting with PC pin termination, it is RoHS compliant and lead-free.
Sign in to ask questions about the Crydom LR1200480D40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom LR1200480D40 technical specifications.
| Package/Case | Module |
| Input Current | 15mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 40A |
| Max Output Current | 40A |
| Max Output Voltage | 530V |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LR1200480D40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
