Crydom LR1200480D40R technical specifications.
| Approvals | UL, CE |
| Capacitance | 8pF |
| Package/Case | DIP |
| Current Rating | 40A |
| Input Current | 11mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 40A |
| Max Output Voltage | 530V |
| Mount | PCB, Through Hole |
| Package Quantity | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LR |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| RoHS | Compliant |
Download the complete datasheet for Crydom LR1200480D40R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
